
XQEAWT-00-0000-00000BFE1-SB01 | |
|---|---|
DigiKey Part Number | 1672-1115-ND |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000BFE1-SB01 |
Description | LED MOD XLAMP WHT STARBRD 6500K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XQ-E White, Warm / White, Cool Starboard |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 122lm (Typ) |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type LED Module | Viewing Angle 110° |
Color White, Warm / White, Cool | Size / Dimension 19.89mm Dia |
CCT (K) 6500K | Lens Type Domed |
Configuration Starboard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 6,71400 € | 67,14 € |
| 100 | 5,53270 € | 553,27 € |
| 500 | 5,01870 € | 2.509,35 € |
| 1.000 | 4,85191 € | 4.851,91 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,22580 € |


