SSB1-72F16-2790-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


New Energy
In Stock: 0
Unit Price: 47,53000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module SSB1 White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB1-72F16-2790-00

DigiKey Part Number
1672-SSB1-72F16-2790-00-ND
Manufacturer
Manufacturer Product Number
SSB1-72F16-2790-00
Description
LED MOD SSB1 WHT LNR STRP 2700K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module SSB1 White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2196lm (Typ)
Current - Test
390mA
Temperature - Test
65°C
Voltage - Forward (Vf) (Typ)
33V
Lumens/Watt @ Current - Test
171 lm/W
Current - Max
1.08A
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
-
Size / Dimension
559.50mm L x 22.00mm W
Height
6.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10034,79430 €3.479,43 €
Unit Price without VAT:34,79430 €
Unit Price with VAT:40,70933 €