
LSS1-01C22-2790-00 | |
|---|---|
DigiKey Part Number | 1672-1078-ND |
Manufacturer | |
Manufacturer Product Number | LSS1-01C22-2790-00 |
Description | LED MOD XHP50.2 WM WHT SQ 2700K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50.2 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 36.83mm L x 36.83mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,27984 € | 3.639,92 € |
| Unit Price without VAT: | 7,27984 € |
|---|---|
| Unit Price with VAT: | 8,51741 € |


