LED Lighting COBs, Engines, Modules LED Module DSB1, New Energy™ White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSB1-66G02-3018-90-01

DigiKey Part Number
1672-DSB1-66G02-3018-90-01-ND
Manufacturer
Manufacturer Product Number
DSB1-66G02-3018-90-01
Description
LED MOD DSB1 WHT LNR STRP 2400K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module DSB1, New Energy™ White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
2400K (1800K ~ 3000K)
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2545lm (Typ)
Current - Test
700mA
Temperature - Test
105°C
Voltage - Forward (Vf) (Typ)
36.6V
Lumens/Watt @ Current - Test
99 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
92
Viewing Angle
-
Features
-
Size / Dimension
559.50mm L x 22.00mm W
Height
6.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,72000 €35,72 €
1029,26900 €292,69 €
10025,54490 €2.554,49 €
Manufacturers Standard Package
Unit Price without VAT:35,72000 €
Unit Price with VAT:41,79240 €