
P1A-382612 | |
|---|---|
DigiKey Part Number | 4256-P1A-382612-ND |
Manufacturer | |
Manufacturer Product Number | P1A-382612 |
Description | CASE ABS WHITE 3.822"LX2.642"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS White Hand Held, Cover Included 3.822" L x 2.642" W (97.09mm x 67.11mm) X 1.246" (31.65mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.822" L x 2.642" W (97.09mm x 67.11mm) |
Manufacturer New Age Enclosures | Height 1.246" (31.65mm) |
Packaging Bag | Area (L x W) 10.1in² (65cm²) |
Part Status Active | Design Hand Held, Cover Included |
Container Type Case | Material Plastic, ABS |
Platform Raspberry Pi 3 | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 5 | 6,85600 € | 34,28 € |
| 10 | 6,40900 € | 64,09 € |
| 25 | 5,86160 € | 146,54 € |
| 50 | 5,47880 € | 273,94 € |
| 100 | 5,12080 € | 512,08 € |
| 250 | 4,68328 € | 1.170,82 € |
| 500 | 4,62134 € | 2.310,67 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,38340 € |


