
MPF12-H | |
|---|---|
DigiKey Part Number | 6473-MPF12-H-ND |
Manufacturer | |
Manufacturer Product Number | MPF12-H |
Description | RECEPTACLE - MINICON FEMALE - PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection IPX5 - Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 12 | Shielding |
Shell Size - Insert M14-12 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 50V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -30°C ~ 80°C |
Termination Solder | Contact Material Bronze |
Fastening Type Threaded | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Orientation N (Normal) | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| 10 | 21,57800 € | 215,78 € |
| 25 | 20,22760 € | 505,69 € |
| 50 | 19,26240 € | 963,12 € |
| 100 | 18,34370 € | 1.834,37 € |
| 300 | 16,97710 € | 5.093,13 € |
| 500 | 16,37702 € | 8.188,51 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 29,70630 € |


