MRAM (Magnetoresistive RAM) Memory IC 16Mbit PPI - Parallel 70 ns 48-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3R1616V1M-XI70T

DigiKey Part Number
5446-S3R1616V1M-XI70TTR-ND - Tape & Reel (TR)
5446-S3R1616V1M-XI70TCT-ND - Cut Tape (CT)
5446-S3R1616V1M-XI70TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3R1616V1M-XI70T
Description
MRAM MEMORY IC 16MBIT PPI 3.3V 7
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit PPI - Parallel 70 ns 48-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
1M x 16
Memory Interface
PPI - Parallel
Write Cycle Time - Word, Page
-
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
117,87000 €17,87 €
1016,56200 €165,62 €
2516,03920 €400,98 €
5015,64640 €782,32 €
10015,25770 €1.525,77 €
25014,75192 €3.687,98 €
50014,37714 €7.188,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,01017 €14.010,17 €
Manufacturers Standard Package
Unit Price without VAT:17,87000 €
Unit Price with VAT:20,90790 €