
S161AH-868R | |
|---|---|
DigiKey Part Number | 730-1068-ND |
Manufacturer | |
Manufacturer Product Number | S161AH-868R |
Description | RF ANT 868MHZ WHIP RA RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 867MHz ~ 869MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.299" (160.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,46120 € | 523,06 € |
| Unit Price without VAT: | 10,46120 € |
|---|---|
| Unit Price with VAT: | 12,23960 € |


