
STDCSW2-24M | |
|---|---|
DigiKey Part Number | 644-STDCSW2-24MTR-ND - Tape & Reel (TR) 644-STDCSW2-24MCT-ND - Cut Tape (CT) 644-STDCSW2-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSW2-24M |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,89560 € | 22,39 € |
| 50 | 0,85860 € | 42,93 € |
| 100 | 0,82320 € | 82,32 € |
| 250 | 0,77844 € | 194,61 € |
| 500 | 0,74624 € | 373,12 € |
| 1.000 | 0,71539 € | 715,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66912 € | 2.007,36 € |
| 6.000 | 0,64152 € | 3.849,12 € |
| 9.000 | 0,62591 € | 5.633,19 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |











