
STDCIC1-26M | |
|---|---|
DigiKey Part Number | 644-STDCIC1-26MTR-ND - Tape & Reel (TR) 644-STDCIC1-26MCT-ND - Cut Tape (CT) 644-STDCIC1-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCIC1-26M |
Description | CRYSTAL 26MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCIC1-26M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,63200 € | 15,80 € |
| 50 | 0,60600 € | 30,30 € |
| 100 | 0,58090 € | 58,09 € |
| 250 | 0,54936 € | 137,34 € |
| 500 | 0,52666 € | 263,33 € |
| 1.000 | 0,50487 € | 504,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47220 € | 1.416,60 € |
| 6.000 | 0,45270 € | 2.716,20 € |
| 9.000 | 0,44167 € | 3.975,03 € |
| 15.000 | 0,42817 € | 6.422,55 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

