
RNA5013A-16.64M | |
|---|---|
DigiKey Part Number | 644-RNA5013A-16.64MTR-ND - Tape & Reel (TR) 644-RNA5013A-16.64MCT-ND - Cut Tape (CT) 644-RNA5013A-16.64MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNA5013A-16.64M |
Description | XTAL OSC XO 16.6400MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.64 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,26960 € | 31,74 € |
| 50 | 1,21700 € | 60,85 € |
| 100 | 1,16670 € | 116,67 € |
| 250 | 1,10328 € | 275,82 € |
| 500 | 1,05768 € | 528,84 € |
| 1.000 | 1,01399 € | 1.013,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94846 € | 2.845,38 € |
| 6.000 | 0,90936 € | 5.456,16 € |
| 9.000 | 0,88726 € | 7.985,34 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |










