
NSC5470B-16.6666M | |
|---|---|
DigiKey Part Number | 644-NSC5470B-16.6666MTR-ND - Tape & Reel (TR) 644-NSC5470B-16.6666MCT-ND - Cut Tape (CT) 644-NSC5470B-16.6666MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5470B-16.6666M |
Description | XTAL OSC XO 16.6666MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.6666 MHz XO (Standard) CMOS Oscillator 1.2V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,45560 € | 36,39 € |
| 50 | 1,39560 € | 69,78 € |
| 100 | 1,33770 € | 133,77 € |
| 250 | 1,26512 € | 316,28 € |
| 500 | 1,21282 € | 606,41 € |
| 1.000 | 1,18505 € | 1.185,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08762 € | 3.262,86 € |
| 6.000 | 1,04282 € | 6.256,92 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |



