100 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5344B-100M

DigiKey Part Number
644-NSC5344B-100MTR-ND - Tape & Reel (TR)
644-NSC5344B-100MCT-ND - Cut Tape (CT)
644-NSC5344B-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5344B-100M
Description
XTAL OSC XO 100MHZ LVDS 3.3V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,90000 €5,90 €
105,12500 €51,25 €
254,84640 €121,16 €
504,64620 €232,31 €
1004,45440 €445,44 €
2504,38996 €1.097,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,71398 €7.427,96 €
Manufacturers Standard Package
Unit Price without VAT:5,90000 €
Unit Price with VAT:6,90300 €