32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU01367-32.768K

DigiKey Part Number
644-MU01367-32.768KTR-ND - Tape & Reel (TR)
644-MU01367-32.768KCT-ND - Cut Tape (CT)
644-MU01367-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU01367-32.768K
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MU01498-32.768KNDK (NIHON DEMPA KOGYO CO., LTD)651644-MU01498-32.768KCT-ND0,76000 €Parametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,65700 €6,57 €
250,62120 €15,53 €
500,59540 €29,77 €
1000,57080 €57,08 €
2500,53984 €134,96 €
5000,51748 €258,74 €
1.0000,49608 €496,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46397 €1.391,91 €
6.0000,44481 €2.668,86 €
9.0000,43398 €3.905,82 €
15.0000,42071 €6.310,65 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,88920 €