


CS14516-27.12M | |
|---|---|
DigiKey Part Number | 644-CS14516-27.12MTR-ND - Tape & Reel (TR) 644-CS14516-27.12MCT-ND - Cut Tape (CT) 644-CS14516-27.12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14516-27.12M |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,49120 € | 12,28 € |
| 50 | 0,47100 € | 23,55 € |
| 100 | 0,45140 € | 45,14 € |
| 250 | 0,42688 € | 106,72 € |
| 500 | 0,40924 € | 204,62 € |
| 1.000 | 0,39230 € | 392,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36691 € | 1.100,73 € |
| 6.000 | 0,35175 € | 2.110,50 € |
| 9.000 | 0,34318 € | 3.088,62 € |
| 15.000 | 0,33268 € | 4.990,20 € |
| 21.000 | 0,32595 € | 6.844,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

