


CS11321-25M | |
|---|---|
DigiKey Part Number | 644-CS11321-25MTR-ND - Tape & Reel (TR) 644-CS11321-25MCT-ND - Cut Tape (CT) 644-CS11321-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11321-25M |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,37080 € | 9,27 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,34060 € | 34,06 € |
| 250 | 0,32212 € | 80,53 € |
| 500 | 0,30876 € | 154,38 € |
| 1.000 | 0,29599 € | 295,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27683 € | 830,49 € |
| 6.000 | 0,26539 € | 1.592,34 € |
| 9.000 | 0,25891 € | 2.330,19 € |
| 15.000 | 0,25099 € | 3.764,85 € |
| 21.000 | 0,24590 € | 5.163,90 € |
| 30.000 | 0,24063 € | 7.218,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |











