26 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead
NX2016SA Series

CS09818-26M

DigiKey Part Number
644-CS09818-26MTR-ND - Tape & Reel (TR)
644-CS09818-26MCT-ND - Cut Tape (CT)
644-CS09818-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS09818-26M
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,58000 €5,80 €
250,54840 €13,71 €
500,52580 €26,29 €
1000,50410 €50,41 €
2500,47664 €119,16 €
5000,45692 €228,46 €
1.0000,43802 €438,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40967 €1.229,01 €
6.0000,39275 €2.356,50 €
9.0000,38318 €3.448,62 €
15.0000,37146 €5.571,90 €
21.0000,36395 €7.642,95 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €