
CS00445-26M | |
|---|---|
DigiKey Part Number | 644-CS00445-26MTR-ND - Tape & Reel (TR) 644-CS00445-26MCT-ND - Cut Tape (CT) 644-CS00445-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00445-26M |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,95360 € | 23,84 € |
| 50 | 0,91420 € | 45,71 € |
| 100 | 0,87630 € | 87,63 € |
| 250 | 0,82868 € | 207,17 € |
| 500 | 0,79444 € | 397,22 € |
| 1.000 | 0,76160 € | 761,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71235 € | 2.137,05 € |
| 6.000 | 0,68296 € | 4.097,76 € |
| 9.000 | 0,66635 € | 5.997,15 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

