New Product
N-Channel 650 V 5A (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6014-RA

DigiKey Part Number
1913-NV6014-RATR-ND - Tape & Reel (TR)
1913-NV6014-RACT-ND - Cut Tape (CT)
1913-NV6014-RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6014-RA
Description
GANFAST DISCRETE 650V 260MOHM PQ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 5A (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
364mOhm @ 2.5A, 7V
Mfr
Vgs(th) (Max) @ Id
2.8V @ 4.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+7V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
42 pF @ 400 V
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,35000 €3,35 €
102,52800 €25,28 €
252,32320 €58,08 €
1002,09760 €209,76 €
2501,98988 €497,47 €
5001,97652 €988,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,87156 €1.871,56 €
2.0001,82761 €3.655,22 €
3.0001,80559 €5.416,77 €
Manufacturers Standard Package
Unit Price without VAT:3,35000 €
Unit Price with VAT:3,91950 €