Diode Array 1 Pair Common Cathode 650 V 19A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 19A (DC) Through Hole TO-247-3
TO-247-3

GE2X8MPS06D

DigiKey Part Number
1913-GE2X8MPS06D-ND
Manufacturer
Manufacturer Product Number
GE2X8MPS06D
Description
DIODE ARRAY SIC 650V 19A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 19A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
19A (DC)
Speed
No Recovery Time > 500mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,89000 €6,89 €
304,00267 €120,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,89000 €
Unit Price with VAT:8,06130 €