
LMC6001BIH | |
|---|---|
DigiKey Part Number | 2156-LMC6001BIH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6001BIH |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 0.025 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 550µA | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 2502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,58929 € | 260,25 € |
| Unit Price without VAT: | 18,58929 € |
|---|---|
| Unit Price with VAT: | 21,74947 € |


