


LM78S40J | |
|---|---|
DigiKey Part Number | 2156-LM78S40J-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM78S40J |
Description | IC REG BUCK BST ADJ 1.5A 16CDIP |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100Hz ~ 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-CDIP |
| Bulk: | 2800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,67296 € | 261,17 € |
| Unit Price without VAT: | 9,67296 € |
|---|---|
| Unit Price with VAT: | 11,31736 € |


