
LM27965SQ-M | |
|---|---|
DigiKey Part Number | 2156-LM27965SQ-M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM27965SQ-M |
Description | IC LED DVR REGULATOR 30MA 24WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27965SQ-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2V ~ 4V | |
Current - Output / Channel | 30mA | |
Frequency | 1.27MHz | |
Dimming | I2C | |
Applications | Backlight, Lighting | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,93632 € | 257,53 € |
| Unit Price without VAT: | 1,93632 € |
|---|---|
| Unit Price with VAT: | 2,26549 € |

