J-FET Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF256H

DigiKey Part Number
2156-LF256H-14-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LF256H
Description
LF256 - JFET INPUT OPERATIONAL A
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LF256H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
12V/µs
Gain Bandwidth Product
5 kHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.153
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2153
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,53091 €247,84 €
Unit Price without VAT:22,53091 €
Unit Price with VAT:26,36116 €