
DS90UR124IVS/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90UR124IVS/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90UR124IVS/NOPB |
Description | DS90UR124 5-43MHZ DC-BALANCED 24 |
Customer Reference | |
Detailed Description | 1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.03Gbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Bulk: | 1308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,23581 € | 255,31 € |
| Unit Price without VAT: | 8,23581 € |
|---|---|
| Unit Price with VAT: | 9,63590 € |


