
9000-41091-0101000 | |
|---|---|
DigiKey Part Number | 5088-9000-41091-0101000-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41091-0101000 |
Description | MICO PRO ELECTRONIC CIRCUIT PROT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 10A AC 30 V DC Pushbutton DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, cULus, DNV, EAC, UKCA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,94000 € | 99,94 € |
| 10 | 88,71300 € | 887,13 € |
| 25 | 84,60680 € | 2.115,17 € |
| 50 | 81,62780 € | 4.081,39 € |
| 100 | 78,75420 € | 7.875,42 € |
| Unit Price without VAT: | 99,94000 € |
|---|---|
| Unit Price with VAT: | 116,92980 € |



