
9000-41068-0600000 | |
|---|---|
DigiKey Part Number | 5088-9000-41068-0600000-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41068-0600000 |
Description | MICO BASIC 8.6 ELECTRONIC CIRCUI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 6A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Murrelektronik, Inc | Voltage Rating - DC 30 V |
Series | Actuator Type Pushbutton |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency cCSAus, CE, cULus, DNV, UKCA |
Breaker Type Solid State, Electronic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,96000 € | 441,96 € |
| 10 | 392,33600 € | 3.923,36 € |
| Unit Price without VAT: | 441,96000 € |
|---|---|
| Unit Price with VAT: | 517,09320 € |



