
7700-51101-S4X0200 | |
|---|---|
DigiKey Part Number | 5088-7700-51101-S4X0200-ND |
Manufacturer | |
Manufacturer Product Number | 7700-51101-S4X0200 |
Description | M12 MALE 0 X-COD. / RJ45 MALE 0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Murrelektronik, Inc | Cable Type Round |
Packaging Bag | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,87000 € | 121,87 € |
| 10 | 103,19800 € | 1.031,98 € |
| 25 | 96,61280 € | 2.415,32 € |
| 50 | 91,91920 € | 4.595,96 € |
| Unit Price without VAT: | 121,87000 € |
|---|---|
| Unit Price with VAT: | 142,58790 € |

