
7700-48521-S4W0500 | |
|---|---|
DigiKey Part Number | 5088-7700-48521-S4W0500-ND |
Manufacturer | |
Manufacturer Product Number | 7700-48521-S4W0500 |
Description | M12 MALE 0 / RJ45 MALE 0 8P. SHI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Murrelektronik, Inc | Cable Type Round |
Packaging Bag | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,90000 € | 106,90 € |
| 10 | 90,52400 € | 905,24 € |
| 25 | 84,74480 € | 2.118,62 € |
| 50 | 80,62580 € | 4.031,29 € |
| 100 | 77,31970 € | 7.731,97 € |
| Unit Price without VAT: | 106,90000 € |
|---|---|
| Unit Price with VAT: | 125,07300 € |

