
7000-12611-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-12611-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12611-0000000 |
Description | M12 FEMALE 0 A-COD. IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Color Black, Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 32VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.114" ~ 0.201" (2.90mm ~ 5.10mm) |
Termination IDC | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| 10 | 18,66000 € | 186,60 € |
| 100 | 15,80240 € | 1.580,24 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 25,79850 € |











