Similar

OKY-T/3-D12P-C | |
|---|---|
DigiKey Part Number | 811-1991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKY-T/3-D12P-C |
Description | DC DC CONVERTER 0.75-5.5V 17W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 3A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKY-T/3-D12P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |


