NDY2403C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 9,77000 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 909mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDY2403C

DigiKey Part Number
811-1406-5-ND
Manufacturer
Manufacturer Product Number
NDY2403C
Description
DC DC CONVERTER 3.3V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 909mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NDY2403C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
909mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes