L0103MERP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20984 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.836
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.522
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.076
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.654
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,07550 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.504
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 32
Unit Price: 0,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.176
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3.990
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7.303
Unit Price: 0,41000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0103MERP

DigiKey Part Number
L0103MERPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0103MERP
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
7 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20984 €419,68 €
4.0000,19270 €770,80 €
6.0000,18397 €1.103,82 €
10.0000,18277 €1.827,70 €
Manufacturers Standard Package
Unit Price without VAT:0,20984 €
Unit Price with VAT:0,24551 €