



MYMGK1R806FRSR | |
|---|---|
DigiKey Part Number | 811-3252-2-ND - Tape & Reel (TR) 811-3252-1-ND - Cut Tape (CT) 811-3252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R806FRSR |
Description | DC DC CONVERTER 0.7-1.8V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGK1R806FRSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module | |
Size / Dimension | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 5 | 4,16800 € | 20,84 € |
| 10 | 4,09900 € | 40,99 € |
| 25 | 4,01160 € | 100,29 € |
| 50 | 3,94640 € | 197,32 € |
| 100 | 3,88230 € | 388,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,75710 € | 1.502,84 € |
| 800 | 3,69586 € | 2.956,69 € |
| 1.200 | 3,66048 € | 4.392,58 € |
| 2.000 | 3,61636 € | 7.232,72 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,06610 € |


