MTE1S0512MC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 7,12000 €
Datasheet

Similar


Recom Power
In Stock: 1.201
Unit Price: 6,67000 €
Datasheet

Similar


Recom Power
In Stock: 2.278
Unit Price: 6,86000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 7,25425 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 7,68000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 7,94400 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 8,48000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 6,72550 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 7,57000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 6,75636 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 7,57000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 7,98000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 8,48000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 8,79364 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1S0512MC

DigiKey Part Number
811-2836-5-ND
Manufacturer
Manufacturer Product Number
MTE1S0512MC
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MTE1S0512MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types