
MPQ600-28V21-D48NBC | |
|---|---|
DigiKey Part Number | 811-MPQ600-28V21-D48NBC-ND |
Manufacturer | |
Manufacturer Product Number | MPQ600-28V21-D48NBC |
Description | DC-DC 600W 36-75/28V 1/4 BRICK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 21.5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21.5A | |
Power (Watts) | 602 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, I2C Interface, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,22000 € | 87,22 € |
| 5 | 83,97400 € | 419,87 € |
| 10 | 82,60900 € | 826,09 € |
| 30 | 80,48800 € | 2.414,64 € |
| 60 | 79,17550 € | 4.750,53 € |
| Unit Price without VAT: | 87,22000 € |
|---|---|
| Unit Price with VAT: | 102,04740 € |


