
MGJ6Q24P24MC-R7 | |
|---|---|
DigiKey Part Number | 811-3266-2-ND - Tape & Reel (TR) 811-3266-1-ND - Cut Tape (CT) 811-3266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6Q24P24MC-R7 |
Description | DC DC CONVERTER 24V 24V 24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 4 Output 24V 24V 24V 42mA, 42mA, 42mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6Q24P24MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 24V | |
Current - Output (Max) | 42mA, 42mA, 42mA, 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 1.74" L x 0.89" W x 0.56" H (44.1mm x 22.6mm x 14.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 € | 19,97 € |
| 5 | 19,22600 € | 96,13 € |
| 10 | 18,91300 € | 189,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 18,54522 € | 426,54 € |
| 46 | 18,24370 € | 839,21 € |
| 69 | 18,06928 € | 1.246,78 € |
| 115 | 17,85200 € | 2.052,98 € |
| 161 | 17,71019 € | 2.851,34 € |
| 230 | 17,56100 € | 4.039,03 € |
| Unit Price without VAT: | 19,97000 € |
|---|---|
| Unit Price with VAT: | 23,36490 € |

