
MGJ6D24H24MC-R13 | |
|---|---|
DigiKey Part Number | MGJ6D24H24MC-R13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ6D24H24MC-R13 |
Description | DC DC CONVERTER 24V 24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D24H24MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.16" L x 0.89" W x 0.56" H (29.5mm x 22.6mm x 14.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 13,38196 € | 1.231,14 € |
| Unit Price without VAT: | 13,38196 € |
|---|---|
| Unit Price with VAT: | 15,65689 € |

