Isolated Module DC DC Converter 2 Output 15V -9V 41.7mA, 41.7mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D241509SC

DigiKey Part Number
811-MGJ1D241509SC-ND
Manufacturer
Manufacturer Product Number
MGJ1D241509SC
Description
DC-DC 1W TH 24-15/9V 5.2KV SIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -9V 41.7mA, 41.7mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
41.7mA, 41.7mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
74%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.35" W x 0.49" H (19.5mm x 8.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,95000 €4,95 €
54,76800 €23,84 €
104,69000 €46,90 €
254,59040 €114,76 €
504,51600 €225,80 €
1004,44270 €444,27 €
2504,34744 €1.086,86 €
5004,27664 €2.138,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,79150 €