
MGJ1D241505VMC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ1D241505VMC-R7TR-ND - Tape & Reel (TR) 811-MGJ1D241505VMC-R7CT-ND - Cut Tape (CT) 811-MGJ1D241505VMC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D241505VMC-R7 |
Description | DC-DC SM 24-15/5V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V -5V 50mA, 50mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 70% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 0.63" L x 0.57" W x 0.18" H (16.0mm x 14.5mm x 4.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 5 | 4,59200 € | 22,96 € |
| 10 | 4,51700 € | 45,17 € |
| 25 | 4,42120 € | 110,53 € |
| 50 | 4,34940 € | 217,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 4,24844 € | 573,54 € |
| 270 | 4,17933 € | 1.128,42 € |
| 405 | 4,13936 € | 1.676,44 € |
| 675 | 4,08954 € | 2.760,44 € |
| 945 | 4,05704 € | 3.833,90 € |
| 1.350 | 4,02284 € | 5.430,83 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,58090 € |

