
MGJ1D241503VMC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ1D241503VMC-R7TR-ND - Tape & Reel (TR) 811-MGJ1D241503VMC-R7CT-ND - Cut Tape (CT) 811-MGJ1D241503VMC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D241503VMC-R7 |
Description | DC-DC SM 24-15/3.3V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V -3V 56mA, 56mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 68% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 0.63" L x 0.57" W x 0.18" H (16.0mm x 14.5mm x 4.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 5 | 4,53600 € | 22,68 € |
| 10 | 4,46100 € | 44,61 € |
| 25 | 4,36600 € | 109,15 € |
| 50 | 4,29520 € | 214,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 4,19563 € | 566,41 € |
| 270 | 4,12737 € | 1.114,39 € |
| 405 | 4,08790 € | 1.655,60 € |
| 675 | 4,03870 € | 2.726,12 € |
| 945 | 4,00660 € | 3.786,24 € |
| 1.350 | 3,97282 € | 5.363,31 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,51070 € |

