Isolated Module DC DC Converter 2 Output 18V -2.5V 48.8mA, 48.8mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D121802SC

DigiKey Part Number
811-MGJ1D121802SC-ND
Manufacturer
Manufacturer Product Number
MGJ1D121802SC
Description
DC-DC 1W TH 12-18/2V 5.2KV SIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 18V -2.5V 48.8mA, 48.8mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-2.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
48.8mA, 48.8mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.35" W x 0.49" H (19.5mm x 8.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,49000 €4,49 €
54,32800 €21,64 €
104,25700 €42,57 €
254,16640 €104,16 €
504,09880 €204,94 €
1004,03230 €403,23 €
2503,94592 €986,48 €
5003,88166 €1.940,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,25330 €