
MEU1S0512ZC | |
|---|---|
DigiKey Part Number | 811-2884-5-ND |
Manufacturer | |
Manufacturer Product Number | MEU1S0512ZC |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEU1S0512ZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 5 | 4,36000 € | 21,80 € |
| 10 | 4,29000 € | 42,90 € |
| 25 | 4,19840 € | 104,96 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,30010 € |

