MEF1S0305SPC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 77
Unit Price: 6,18000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 3.135V - 3.465V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEF1S0305SPC

DigiKey Part Number
811-2918-5-ND
Manufacturer
Manufacturer Product Number
MEF1S0305SPC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 3.135V - 3.465V Input
Datasheet
 Datasheet
EDA/CAD Models
MEF1S0305SPC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3.135V
Voltage - Input (Max)
3.465V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
71%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,67000 €4,67 €
54,50400 €22,52 €
104,43100 €44,31 €
254,33600 €108,40 €
504,26580 €213,29 €
1004,19660 €419,66 €
2504,10664 €1.026,66 €
5004,03976 €2.019,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,46390 €