
DMR35-ACMA1-AC1-R | |
|---|---|
DigiKey Part Number | 811-DMR35-ACMA1-AC1-R-ND |
Manufacturer | |
Manufacturer Product Number | DMR35-ACMA1-AC1-R |
Description | AMMETER 0-500MA LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 500mA | |
Display Type | LCD - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | - | |
Output Type | Analog | |
Voltage - Supply | 100 ~ 264VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,21000 € | 104,21 € |
| 10 | 89,22900 € | 892,29 € |
| 25 | 85,22640 € | 2.130,66 € |
| 50 | 82,73920 € | 4.136,96 € |
| 100 | 80,63740 € | 8.063,74 € |
| Unit Price without VAT: | 104,21000 € |
|---|---|
| Unit Price with VAT: | 121,92570 € |


