Ammeter LCD - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMR35-ACA1-AC1-R

DigiKey Part Number
811-DMR35-ACA1-AC1-R-ND
Manufacturer
Manufacturer Product Number
DMR35-ACA1-AC1-R
Description
AMMETER 0-3A LCD PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LCD - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 3A
Display Type
LCD - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
-
Output Type
Analog
Voltage - Supply
100 ~ 264VAC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Box
QuantityUnit PriceExt Price
1105,78000 €105,78 €
Manufacturers Standard Package
Unit Price without VAT:105,78000 €
Unit Price with VAT:123,76260 €