


D1U54P-W-650-12-HB3C | |
|---|---|
DigiKey Part Number | D1U54P-W-650-12-HB3C-ND |
Manufacturer | |
Manufacturer Product Number | D1U54P-W-650-12-HB3C |
Description | AC/DC CONVERTER 12V 650W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | D1U54P-W-650-12-HB3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 54.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -5°C ~ 50°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) | |
Approval Agency | CB, cCSAus, CE, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,83000 € | 299,83 € |
| 3 | 282,08333 € | 846,25 € |
| 5 | 274,19400 € | 1.370,97 € |
| 10 | 263,83800 € | 2.638,38 € |
| 25 | 250,74720 € | 6.268,68 € |
| Unit Price without VAT: | 299,83000 € |
|---|---|
| Unit Price with VAT: | 350,80110 € |



