
BAC10S24DC | |
|---|---|
DigiKey Part Number | 811-BAC10S24DC-ND |
Manufacturer | |
Manufacturer Product Number | BAC10S24DC |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 420mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.52" L x 1.08" W x 0.65" H (38.6mm x 27.4mm x 16.6mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 17,97722 € | 323,59 € |
| Unit Price without VAT: | 17,97722 € |
|---|---|
| Unit Price with VAT: | 21,03335 € |

