
60B684C | |
|---|---|
DigiKey Part Number | 811-2466-ND |
Manufacturer | |
Manufacturer Product Number | 60B684C |
Description | FIXED IND 680UH 3A 135 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 3 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60B684C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.59MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.063" L x 0.768" W (27.00mm x 19.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 30 | 2,59067 € | 77,72 € |
| 120 | 2,30333 € | 276,40 € |
| 1.020 | 1,92207 € | 1.960,51 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,04820 € |

