23 µH Unshielded Wirewound Inductor 8.4 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60A233C

DigiKey Part Number
811-2453-2-ND - Tape & Reel (TR)
811-2453-1-ND - Cut Tape (CT)
811-2453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60A233C
Description
FIXED IND 23UH 8.4A 12 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23 µH Unshielded Wirewound Inductor 8.4 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
60A233C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.748" W (22.00mm x 19.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,21000 €22,10 €
1001,81780 €181,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,71410 €342,82 €
4001,61643 €646,57 €
6001,56193 €937,16 €
1.0001,49596 €1.495,96 €
1.4001,45409 €2.035,73 €
2.0001,43075 €2.861,50 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,14730 €